
The PT65121L508 is a 4-position SP4T rotary switch with a current rating of 400mA and a maximum voltage rating of 24V DC. It features a thermoplastic body and bronze contacts with gold and nickel plating. The switch has a mechanical life of 10,000 cycles and is designed for through-hole mounting. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the Apem PT65121L508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65121L508 technical specifications.
| Actuator Material | Polyoxymethylene |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65121L508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
