The PT65125L254 is a 6-position rotary DIP switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is designed for through-hole mounting and is compliant with RoHS regulations. The switch has a mechanical life of 10,000 cycles and is washable. The body is made of thermoplastic, with bronze contacts plated with gold.
Apem PT65125L254 technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Termination | PC Pin |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
No datasheet is available for this part.