This 6-position rotary DIP switch features a thermoplastic body with bronze contacts plated with gold, and is rated for operation between -20°C and 70°C. It has a mechanical life of 10000 cycles and is washable. The switch is RoHS compliant and available in a package quantity of 50. It is designed for through-hole mounting.
Apem PT65125L508 technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | PT65 |
| Termination | PC Pin |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
No datasheet is available for this part.