
This 8-position rotary switch features a polyoxymethylene actuator and a bronze contact with gold and nickel plating. It has a mechanical life of 10,000 cycles and is rated for a maximum operating temperature of 70°C. The switch is RoHS compliant and available in a package quantity of 50, with a right-angle orientation and through-hole mount. It is washable and suitable for use with a maximum voltage rating of 24V DC.
Sign in to ask questions about the Apem PT65126L254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65126L254 technical specifications.
| Actuator Material | Polyoxymethylene |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP8T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65126L254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
