
The PT65126L508 is an 8-position rotary switch with a polyoxymethylene actuator and a bronze contact with gold and nickel plating. It features a thermoplastic body and a right-angle orientation. The switch has a mechanical life of 10,000 cycles and is washable. It operates within a temperature range of -20°C to 70°C and is rated for a maximum voltage of 24V DC. The switch is available in a package quantity of 50 and is compliant with RoHS regulations.
Sign in to ask questions about the Apem PT65126L508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65126L508 technical specifications.
| Actuator Material | Polyoxymethylene |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | PT65 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP8T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65126L508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.