
10-position rotary coded switch featuring Binary Coded Decimal (BCD) output. Offers ON-OFF functionality with a latched mechanism. Rated for 0.4A and 24VDC, it utilizes gold and nickel plated bronze contacts for reliable performance. Designed for through-hole mounting with straight PC pin termination and a 2.54mm terminal pitch. Features a polyamide spindle actuator with a 7.3mm length and a thermoplastic body, rated UL94 V-0 for flammability. Mechanical life expectancy is 10,000 cycles, operating within a temperature range of -20°C to 70°C.
Sign in to ask questions about the Apem PT65301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65301 technical specifications.
| Actuator Length | 7.3mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT65 |
| Switching Current | 400mA |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
