This 10-position rotary switch features a thermoplastic body with bronze contacts plated with gold. It is rated for operation at temperatures between -20°C and 70°C and is compliant with RoHS regulations. The switch has a mechanical life of 10,000 cycles and can be washed. It is available in a package quantity of 50 units.
Sign in to ask questions about the Apem PT65301L254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65301L254 technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | PT65 |
| Termination | PC Pin |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65301L254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.