
This 10-position rotary DIP switch features a polyamide actuator with a bronze contact and gold/nickel plating. It operates within a temperature range of -20°C to 70°C and has a maximum voltage rating of 24V DC. The switch is designed for through-hole mounting and has a mechanical life of 10,000 cycles. It is RoHS compliant and available in a packaging quantity of 50 pieces.
Sign in to ask questions about the Apem PT65301L508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65301L508 technical specifications.
| Actuator Length | 7.3mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65301L508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.