The PT65301V is a 10-position rotary DIP switch from Apem, with a thermoplastic body and bronze contacts plated with gold. It operates within a temperature range of -20°C to 70°C and has a mechanical life of 10,000 cycles. The switch is rated for 24V DC and is washable. It is packaged in a rail/Tube with 50 pieces per package and is suitable for through-hole mounting.
Sign in to ask questions about the Apem PT65301V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65301V technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | PT65 |
| Termination | PC Pin |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65301V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.