
This 10-position rotary switch features a polyamide actuator with a length of 7.3mm and a thermoplastic body. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is rated for a maximum voltage of 24V DC and has a mechanical life of 10,000 cycles. The switch is available in a package quantity of 50 and is packaged in rail/tube format. It is RoHS compliant and features a right-angle orientation with a terminal pitch of 2.54mm and a termination type of PC pin.
Sign in to ask questions about the Apem PT65302L254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65302L254 technical specifications.
| Actuator Length | 7.3mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65302L254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
