This 10-position rotary DIP switch is designed for use in applications with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a thermoplastic body with a gold-plated bronze contact and a gold termination. The switch is RoHS compliant and has a mechanical life of 10000 cycles. It is available in a package quantity of 50 and comes in a rail/tube packaging. The switch is washable and has a DC rated voltage of 24V.
Sign in to ask questions about the Apem PT65302L508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65302L508 technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Termination | PC Pin |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65302L508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.