
This 16-position rotary switch features a polyamide actuator with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a mechanical life of 10,000 cycles and is rated for a maximum voltage of 24V DC. The switch is RoHS compliant and has a gold and nickel-plated bronze contact. It is available in a package quantity of 50 and is packaged in a rail or tube format for easy mounting through a hole.
Sign in to ask questions about the Apem PT65303L254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65303L254 technical specifications.
| Actuator Length | 7.3mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP16T |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65303L254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.