
This rotary switch features a polyoxymethylene actuator with a bronze contact plated with gold and nickel. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for a maximum voltage of 24V DC and has a mechanical life of 10,000 cycles. It is available in a package quantity of 50 and is compliant with RoHS regulations. The switch is designed for through-hole mounting with a terminal pitch of 2.54mm and a termination type of PC pin.
Sign in to ask questions about the Apem PT65321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65321 technical specifications.
| Actuator Length | 7.3mm |
| Actuator Material | Polyoxymethylene |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.