This 4-position rotary DIP switch features a thermoplastic body and bronze contacts with gold plating. It operates within a temperature range of -20°C to 70°C and has a mechanical life of 10,000 cycles. The switch is RoHS compliant and suitable for through-hole mounting.
Sign in to ask questions about the Apem PT65321L254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65321L254 technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65321L254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.