This 6-position DIP switch features a spindle actuator and PC pin termination. It has a maximum current rating of 0.15A and a maximum DC voltage rating of 24V. The switch is rated for 1.5W of power and has a mechanical life of 10,000 cycles. It is designed for through-hole mounting and has a terminal pitch of 2.54mm. The operating temperature range is -20°C to 70°C.
Apem PT65324 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP6T |
| Actuator Style | Spindle |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.15A |
| Max DC Voltage Rating | 24V |
| Max Power Rating | 1.5VA |
| Mechanical Life | 10000Cycles |
| Number of Positions | 6 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.