
10-position rotary coded switch featuring Binary Coded Decimal (BCD) output. This on-off, latched switch offers a 0.4A switching current at 24VDC, with gold and nickel plated bronze contacts. Designed for through-hole mounting with straight PC pin termination and a 2.54mm terminal pitch, it boasts a mechanical life of 10,000 cycles and a 10,000-hour electrical life. The thermoplastic body and polyamide actuator are UL94 V-0 rated, operating within a -20°C to 70°C temperature range.
Apem PT65501 technical specifications.
| Actuator Length | 4.4mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT65 |
| Switching Current | 400mA |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
