
The PT65502 is a 10-position SP10T rotary switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a thermoplastic body and a bronze contact with gold and nickel plating. The switch has a mechanical life of 10,000 cycles and is washable. It is available in a package quantity of 50, with a packaging type of rail/tube and a terminal pitch of 2.54mm. The PT65502 is RoHS compliant and part of the PT65 series.
Sign in to ask questions about the Apem PT65502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65502 technical specifications.
| Actuator Length | 4.4mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
