
16-position rotary coded switch featuring a segment wheel actuator for hexadecimal output. This through-hole, straight-mount component offers 1 pole, 16 throw configurations (SP16T), and a latched on-off function. Rated for 0.4A and 24VDC, it utilizes gold/nickel plated bronze contacts and a thermoplastic body with a polyamide actuator. With a 22.5° index angle and a mechanical life of 10,000 cycles, it operates within a -20°C to 70°C temperature range and is washable.
Sign in to ask questions about the Apem PT65503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65503 technical specifications.
| Actuator Length | 4.4mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Index Angle | 22.5° |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT65 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP16T |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
