
Rotary coded switch featuring 4 positions with a decimal output, On-On functionality, and a latched mechanism. This through-hole mounted component offers a straight orientation with a 2.54mm terminal pitch and solderable PC pin terminations. It is rated for 0.4A and 24VDC, with bronze contacts plated in nickel and gold, and a mechanical life of 10,000 cycles. The switch operates within a temperature range of -20°C to 70°C and includes a segment wheel actuator with a 4.4mm polyoxymethylene shaft.
Sign in to ask questions about the Apem PT65521 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65521 technical specifications.
| Actuator Length | 4.4mm |
| Actuator Material | Polyoxymethylene |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65521 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
