
10-position rotary coded switch featuring Binary Coded Decimal (BCD) output. Offers a 0.4A switching current and 24VDC voltage rating with a 36° index angle. Constructed with a thermoplastic body and polyamide actuator, it utilizes bronze contacts with nickel and gold plating for durability. Designed for through-hole mounting with solder terminals and a cross-shaped slot actuator, this washable switch boasts a mechanical life of 10,000 cycles and a flammability rating of UL94 V-0.
Sign in to ask questions about the Apem PT65701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65701 technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Current Rating | 400mA |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 150mA |
| Flammability Rating | UL94 V-0 |
| Index Angle | 36° |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT65 |
| Switching Current | 400mA |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
