16-position rotary coded switch featuring binary coded hexadecimal output. Designed for through-hole mounting with straight solder terminals. Operates with a latched mechanism and a cross-shaped slot actuator. Rated for 0.4A at 24VDC, with an operating temperature range of -20°C to 70°C.
Sign in to ask questions about the Apem PT65703 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65703 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | PT65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apem PT65703 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.