Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Cross Shaped Slot Actuator, Through Hole-right Angle
Sign in to ask questions about the Apem PT65703L508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65703L508 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Manufacturer Series | PT65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apem PT65703L508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.