This 24V SP16T DIP switch features a max current rating of 150mA and operates within a temperature range of -20°C to 70°C. The switch has a straight orientation and is terminated with PC pins. The contact material is bronze with a gold plating.
Apem PT65703V technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Current Rating | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.