Switch DIP N.O./N.C. SP16T 16 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole
Apem PT65706L508 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | PT65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.