
This 4-position rotary switch features a polyoxymethylene actuator and a thermoplastic body. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for a maximum voltage of 24V and has a mechanical life of 10,000 cycles. It is available in a package quantity of 50 and is packaged in rail/Tube packaging. The switch is RoHS compliant and has a terminal pitch of 2.54mm with PC pin termination.
Sign in to ask questions about the Apem PT65721L254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65721L254 technical specifications.
| Actuator Material | Polyoxymethylene |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65721L254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.