Rotary Coded Switch, 8 Positions, Octal, Latched, 0.4A, 24VDC, Solder Terminal, Cross Shaped Slot Actuator, Through Hole-right Angle
Apem PT65726L508 technical specifications.
| Actuator Material | Polyoxymethylene |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| RoHS | Compliant |
No datasheet is available for this part.