This 8-position rotary switch features a thermoplastic body with a bronze contact and gold plating. It operates within a temperature range of -20°C to 70°C and has a mechanical life of 10,000 cycles. The switch is rated for 24V DC and is available in a packaging quantity of 50 units, supplied in rail or tube packaging. It is compliant with RoHS regulations and can be washed.
Apem PT65727 technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Termination | PC Pin |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65727 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.