This 8-position DIP switch features a SP8T configuration with a flush cross slot actuator and PC pin termination. It has a right-angle body orientation and is designed for through-hole mounting. The switch has a maximum current rating of 0.15A, a maximum DC voltage rating of 24V, and a maximum power rating of 1.5W. It is rated for 10,000 mechanical life cycles and operates within a temperature range of -20°C to 70°C.
Apem PT65727L254 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP8T |
| Actuator Style | Flush Cross Slot |
| Termination Style | PC Pins |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.15A |
| Max DC Voltage Rating | 24V |
| Max Power Rating | 1.5VA |
| Mechanical Life | 10000Cycles |
| Number of Positions | 8 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.