SPDT rocker switch featuring a curved rocker actuator and quick connect termination. Rated for 20A at 125VAC (UL A) and 250VAC, with a maximum power rating of 559.27VA (UL). Designed for panel mounting with a rectangular cutout of 30 x 21.1mm. Offers an electrical life of 50,000 cycles and operates within a temperature range of -20°C to 125°C.
Sign in to ask questions about the Apem R1201C2NBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem R1201C2NBB technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 32 |
| Product Depth (mm) | 25 |
| Product Height (mm) | 38.6 |
| Panel Cutout Dimensions (mm) | 30 X 21.1(Rectangular) |
| Body Length (mm) | 32 |
| Body Depth (mm) | 25 |
| Body Height (mm) | 21 |
| Actuator Length (mm) | 24.5 |
| Actuator Depth (mm) | 19 |
| Actuator Height (mm) | 7.6 |
| Terminal Length (mm) | 9.5 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 20@125VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27@ULVA |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Apem R1201C2NBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.