This 20A 125VAC DPDT curved rocker switch features a quick connect termination style and a panel mount configuration. It has an electrical life of 50,000 cycles and operates within a temperature range of -20°C to 125°C. The switch is rated for a maximum power rating of 559.27 watts at UL standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem R2301C2NBBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@125VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27@ULVA |
| Electrical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Apem R2301C2NBBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.