
DPST Rocker Switch with (ON) OFF functionality, featuring a flat rocker actuator and quick connect termination. Rated for 20A at 125VAC (UL A) and a maximum AC voltage of 250V, with a power rating of 559.27VA (UL). This panel-mount switch offers a straight body orientation and an electrical life of 50,000 cycles, operating within a temperature range of -20°C to 125°C. Dimensions include a product length of 32mm, depth of 25mm, and height of 37.2mm, with a panel cutout of 30mm x 21.1mm.
Apem R2401F2LBR technical specifications.
| Actuator Style | Flat Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 32 |
| Product Depth (mm) | 25 |
| Product Height (mm) | 37.2 |
| Panel Cutout Dimensions (mm) | 30 X 21.1(Rectangular) |
| Body Length (mm) | 32 |
| Body Depth (mm) | 25 |
| Body Height (mm) | 21 |
| Actuator Length (mm) | 24.5 |
| Actuator Depth (mm) | 19 |
| Actuator Height (mm) | 6.2 |
| Terminal Length (mm) | 9.5 |
| Number of Rows | 2 |
| Row Spacing (mm) | 10.8 |
| Number of Terminals | 4 |
| Switch Configuration | (ON) OFF |
| Pole Throw Configuration | DPST |
| Max Current Rating | 20@125VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27@ULVA |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Apem R2401F2LBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.