Switch Push Button N.O. SPST Round Button 0.05A 12VDC Momentary Contact Wire Lead Panel Mount
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |