This toggle switch features a standard round actuator made from brass and chrome, with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a non-illuminated actuator and is rated for 100,000 electrical cycles. The switch is RoHS compliant and has a voltage rating of 20V AC and 20V DC. It is available in a panel mount with threads and is packaged in bulk quantities of 50.
Checking distributor stock and pricing after the page loads.
Apem SF32S00000016 technical specifications.
| Actuator Length | 11mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SF |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |