
This standard round toggle switch features a chrome actuator and gold contact plating. It has a maximum operating temperature range of -20°C to 85°C and is rated for 20V AC and DC. The switch has a SPDT throw configuration and is panel mount with threads. It is compliant with RoHS regulations and has a high electrical life of 100,000 cycles.
Apem SF36S00000016 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 11mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SF |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem SF36S00000016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
