This standard round toggle switch features a brass and chrome actuator with a length of 10.7mm and a maximum operating temperature of 85°C. It has a minimum operating temperature of -20°C and is rated for 50000 cycles of electrical life. The switch is available in a package quantity of 50 and is packaged in bulk. It is RoHS compliant and has a voltage rating of 20V AC and 20V DC.
Checking distributor stock and pricing after the page loads.
Apem SF39P000000 technical specifications.
| Actuator Length | 10.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SF |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |