Thumb/Pushwheel Switch, 1 Switches, BCD Complement, 10 Positions, 0.5A, 40VDC, Solder Terminal, Panel Mount
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | SH6 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |