
Slide Switch, 3 Positions, DP3T, Latched, 0.3A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Apem SLB23804 technical specifications.
| Actuator Material | Thermoplastic |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| RoHS Compliant | No |
| Throw Configuration | DP3T |
| RoHS | Not Compliant |
No datasheet is available for this part.
