
SPDT slide switch with 2 positions and latched action. Features a 300mA contact current rating at 30VDC, silver contact plating, and a 7mm thermoplastic actuator. Designed for panel mounting with solder terminals, offering a straight orientation and 3.4mm switch travel. Electrical life is rated for 10,000 cycles, with operating temperatures ranging from -20°C to 85°C.
Apem SLC12007 technical specifications.
| Actuator Length | 7mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Solder |
| Operating Force | 220gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SLC |
| Switch Function | On-On |
| Switch Travel | 3.4mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem SLC12007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
