
The SLE2200 is a standard slide switch with a current rating of 500mA and a maximum voltage rating of 125V AC. It features a standard actuator type with a length of 4.9mm and a travel of 3.9mm. The switch has a contact material of brass with silver plating and a termination of solder. It is designed for panel mount and has a packaging option of rail/Tube with a quantity of 100 per package.
Sign in to ask questions about the Apem SLE2200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem SLE2200 technical specifications.
| Actuator Length | 4.9mm |
| Actuator Material | PBT, Polybutylene, Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Operating Force | 350gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | SLE |
| Switch Function | On-On |
| Switch Travel | 3.9mm |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem SLE2200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.