
The SMCD301AK2 is a 16-position thumbwheel switch from Apem, designed for panel mount applications. It features a PC board termination style and a maximum current rating of 0.1A. The switch has a maximum AC and DC voltage rating of 40V and can operate within a temperature range of -20°C to 80°C. With an electrical life of 1,000,000 cycles, this switch is suitable for various applications.
Apem SMCD301AK2 technical specifications.
| Actuator Style | Thumbwheel |
| Termination Style | PC Board |
| Mounting | Panel Mount |
| Product Depth (mm) | 36.9 |
| Product Height (mm) | 24 |
| Product Weight (g) | 4 |
| Max Current Rating | 0.1A |
| Max AC Voltage Rating | 40V |
| Max DC Voltage Rating | 40V |
| Electrical Life | 1000000Cycles |
| Number of Positions | 16 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Circuit Code | Hexadecimal |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem SMCD301AK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.