
Hall Effect T-Bar Fader, Mineral Filled Nylon-Black
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Force | 50gf |
| Ratings | SEALED |
| Series | SN |
| Termination | Solder |
| RoHS | Compliant |
