This SPDT on-momentary switch has a current rating of 100mA and is rated for 30V DC. It features an electrical life of 60,000 cycles and operates within a temperature range of -20°C to 85°C. The switch is available in bulk packaging with 50 units per package and is compliant with RoHS regulations.
Apem SP35WW00000 technical specifications.
| Current Rating | 100mA |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SP |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.