
Miniature SPDT toggle switch featuring a bat lever actuator and solder lug termination. This panel mount switch with threaded bushing offers an ON-None-ON configuration, rated for 20VAC/20VDC and 0.4VA. It boasts a 6.35mm round panel cutout, 3 terminals, and an electrical life of 100,000 cycles, operating within a -30°C to 85°C temperature range.
Apem ST1-1KHZB technical specifications.
| Actuator Style | Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 10.41 |
| Product Length (mm) | 13.06 |
| Product Depth (mm) | 11.81 |
| Product Height (mm) | 36.08 |
| Body Length (mm) | 13.06 |
| Body Depth (mm) | 7.57 |
| Body Height (mm) | 10.49 |
| Bushing Length (mm) | 8.86 |
| Terminal Length (mm) | 6.32 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ST1-1KHZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.