
This rocker switch features a SPDT configuration and a maximum current rating of 7 amps at 30 volts DC. It can withstand a maximum AC voltage of 250 volts and has an electrical life of 100,000 cycles. The operating temperature range is from -30 to 85 degrees Celsius. The switch is designed for bracket mount or through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem ST1-1L4S4V40QJ12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ST1-1L4S4V40QJ12 technical specifications.
| Actuator Style | Rocker |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Straight |
| Product Depth (mm) | 9.45 |
| Product Height (mm) | 29.47 |
| Body Length (mm) | 16.36 |
| Body Depth (mm) | 7.37 |
| Body Height (mm) | 20.17 |
| Actuator Depth (mm) | 9.45 |
| Actuator Height (mm) | 9.3 |
| Terminal Length (mm) | 3.48 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 7@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ST1-1L4S4V40QJ12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.