
SPDT rocker switch featuring PC pin termination and a small rocker actuator. This panel mountable component offers an ON-None-ON configuration with a 20VAC/20VDC rating and 0.4VA power handling. Designed for a 13.74mm square panel cutout, it boasts an electrical life of 100,000 cycles and operates within a -30°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem ST1-1L5S5V30BJ3J9322 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Small Rocker |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Body Orientation | Straight |
| Product Length (mm) | 16.36 |
| Product Depth (mm) | 13.34 |
| Product Height (mm) | 27.58 |
| Panel Cutout Dimensions (mm) | 13.74(Square) |
| Body Length (mm) | 16.36 |
| Body Depth (mm) | 13.34 |
| Body Height (mm) | 23.8 |
| Actuator Length (mm) | 11.43 |
| Actuator Depth (mm) | 11.68 |
| Actuator Height (mm) | 3.78 |
| Terminal Length (mm) | 4.09 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ST1-1L5S5V30BJ3J9322 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.