
SPDT Rocker Switch with Solder Lug termination and a small rocker actuator. Features an ON-None-ON configuration, rated for 7A at 30VDC and 250VAC. Panel mountable with a 15.24mm x 13mm rectangular cutout. Offers 100,000 electrical cycles and operates within a -30°C to 85°C temperature range.
Apem ST1-1L5S5ZQEJ3J9022 technical specifications.
| Actuator Style | Small Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 17.4 |
| Product Depth (mm) | 15.62 |
| Product Height (mm) | 31.03 |
| Panel Cutout Dimensions (mm) | 15.24 X 13(Rectangular) |
| Body Length (mm) | 17.4 |
| Body Depth (mm) | 15.62 |
| Body Height (mm) | 21.58 |
| Actuator Length (mm) | 11.44 |
| Actuator Depth (mm) | 11.69 |
| Actuator Height (mm) | 3.79 |
| Terminal Length (mm) | 5.66 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 7@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ST1-1L5S5ZQEJ3J9022 to view detailed technical specifications.
No datasheet is available for this part.