
SPDT rocker switch with solder lug termination, featuring a small rocker actuator. Rated for 7A at 30VDC and 250VAC, this panel-mount component offers an ON-None-ON configuration. Electrical life is 100,000 cycles, with an operating temperature range of -30°C to 85°C. Dimensions include a body length of 23.24mm and a panel cutout of 15.24mm x 13mm.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Small Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 23.24 |
| Product Depth (mm) | 15.62 |
| Product Height (mm) | 30.91 |
| Panel Cutout Dimensions (mm) | 15.24 X 13(Rectangular) |
| Body Length (mm) | 23.24 |
| Body Depth (mm) | 15.62 |
| Body Height (mm) | 20.9 |
| Actuator Length (mm) | 11.43 |
| Actuator Depth (mm) | 11.68 |
| Actuator Height (mm) | 3.68 |
| Terminal Length (mm) | 6.32 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 7@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |