
SPDT rocker switch with solder lug termination, featuring an ON-None-ON configuration. Rated for 7A at 30VDC and 250VAC, this panel-mount component offers a 100,000-cycle electrical life. Its small rocker actuator has a straight body orientation, with overall dimensions including a 17.4mm body length and a 15.24mm x 13mm panel cutout. Operating temperature range is -30°C to 85°C.
Sign in to ask questions about the Apem ST1-1L5S5ZQJ3J9022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ST1-1L5S5ZQJ3J9022 technical specifications.
| Actuator Style | Small Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 17.4 |
| Product Depth (mm) | 15.62 |
| Product Height (mm) | 30.98 |
| Panel Cutout Dimensions (mm) | 15.24 X 13(Rectangular) |
| Body Length (mm) | 17.4 |
| Body Depth (mm) | 15.62 |
| Body Height (mm) | 20.9 |
| Actuator Length (mm) | 11.43 |
| Actuator Depth (mm) | 11.68 |
| Actuator Height (mm) | 3.76 |
| Terminal Length (mm) | 6.32 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 7@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ST1-1L5S5ZQJ3J9022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.