DPDT toggle switch featuring an ON None ON configuration and a short round lever actuator. This miniature, panel-mount switch with threaded bushing offers solder lug terminations and a 7A at 30VDC rating, alongside a 250VAC maximum. Designed for durability, it boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C.
Apem ST2-1L2HZQ technical specifications.
| Actuator Style | Short Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 6.86 |
| Product Length (mm) | 13.06 |
| Product Depth (mm) | 12.73 |
| Product Height (mm) | 32.61 |
| Body Length (mm) | 13.06 |
| Body Depth (mm) | 12.73 |
| Body Height (mm) | 10.57 |
| Bushing Length (mm) | 8.86 |
| Terminal Length (mm) | 6.32 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.33 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 7@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ST2-1L2HZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.