DPDT Rocker Switch with ON None ON configuration and PC pin termination. Features a 20VAC/20VDC voltage rating and a 0.4VA power rating, suitable for bracket or through-hole mounting. Electrical life is 100,000 cycles, operating within a -30°C to 85°C temperature range. Straight body orientation with a 16.36mm body length and 7.37mm body depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem ST2-1L4S4V40BEJ12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Rocker |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Straight |
| Product Depth (mm) | 9.45 |
| Product Height (mm) | 29.47 |
| Body Length (mm) | 16.36 |
| Body Depth (mm) | 7.37 |
| Body Height (mm) | 20.17 |
| Actuator Depth (mm) | 9.45 |
| Actuator Height (mm) | 9.3 |
| Terminal Length (mm) | 3.48 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.33 |
| Number of Terminals | 6 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ST2-1L4S4V40BEJ12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.